Filter Your Search
1 - 5 of 5 results
|
BZT52C12V
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 90 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 141 Ω | 8 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZT52C12-V-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 410 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5.39 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
BZT52C12-V-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 410 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5.39 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||
|
BZT52C12V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZT52C12V
Rectron Semiconductor
|
Check for Price | Active | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 25 Ω | 150 Ω | 8 V | 5 % | R-PDSO-G2 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2019-07-05 |