Parametric results for: BZT52C10 under Zener Diodes

Filter Your Search

1 - 10 of 206 results

|
-
-
-
-
Manufacturer Part Number: bzt52c10
Select parts from the table below to compare.
Compare
Compare
BZT52C10GW
Diotec Semiconductor AG
$0.0167 Yes Active 5 mA 200 nA 350 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 7 V 1 mV/°C 5 % R-PDSO-G2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant
BZT52C10-7-F
SPC Multicomp
$0.0196 Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
BZT52C10
Diotec Semiconductor AG
$0.0208 Yes Yes Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 5 % Not Qualified R-PDSO-F2 e3 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec SOD-123F, 2 PIN 2
BZT52C10S-TP
Micro Commercial Components
$0.0214 Yes Yes Active 5 mA 200 pA 200 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 MCC PLASTIC PACKAGE-2 2
BZT52C10-7-F
Diodes Incorporated
$0.0258 Yes Yes Active 5 mA 200 nA 370 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 20 Ω 150 Ω 7 V 8 mV/°C 6 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.50 Diodes Incorporated SOD-123, 2 PIN 2
BZT52C10T-TP
Micro Commercial Components
$0.0274 Yes Yes Active 5 mA 200 pA 200 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % Not Qualified R-PDSO-F2 e3 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 MCC PACKAGE-2 2
BZT52-C10_R1_00001
PanJit Semiconductor
$0.0274 Yes Active 5 mA 410 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 5 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.50 PANJIT PACKAGE-2
BZT52C10S-7-F
Diodes Incorporated
$0.0278 Yes Yes Active 5 mA 200 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 20 Ω 6 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.50 Diodes Incorporated GREEN, PLASTIC PACKAGE-2 2
BZT52C10-TP
Micro Commercial Components
$0.0361 Yes Yes Active 5 mA 200 pA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 MCC PACKAGE-2 2
BZT52C10
DC Components Co Ltd
$0.0370 Contact Manufacturer 5 mA 200 nA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 7 V 5 % R-PDSO-G2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown SOD-123, 2 PIN