Parametric results for: BZG04-47-HM3-08 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bzg0447hm308
Select parts from the table below to compare.
Compare
Compare
BZG04-47-HM3-08
Vishay Intertechnologies
Check for Price Yes Active 78.6 V 1.25 W 56 V SILICON 52 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 47 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 300 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2017-11-09