Filter Your Search
1 - 3 of 3 results
|
BZG04-30-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 30 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||
![]() |
BZG04-30TR3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AC | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | ||||
|
BZG0430TR3
Temic Semiconductors
|
Check for Price | Transferred | 50.1 V | 5 µA | 1.25 W | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown |