Parametric results for: BZD27C22PRH under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: bzd27c22prh
Select parts from the table below to compare.
Compare
Compare
BZD27C22PRH
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.67 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22PRHG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 22.05 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 16 V 24.255 mV/°C 5.67 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50