Parametric results for: BZD27-C6V2 under Zener Diodes

Filter Your Search

1 - 10 of 37 results

|
-
-
Manufacturer Part Number: bzd27c6v2
Select parts from the table below to compare.
Compare
Compare
BZD27C6V2P-E3-08
Vishay Intertechnologies
$0.0547 Yes Active 100 mA 5 µA 2.3 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3 Ω 2 V 3.72 mV/°C 6.45 % R-PDSO-F2 e3 DO-219AB 1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-219AB SMF, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay
BZD27C6V2P-HM3-08
Vishay Intertechnologies
Check for Price Yes Active 100 mA 5 µA 800 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3 Ω 2 V 3.72 mV/°C 6.45 % R-PDSO-F2 e3 AEC-Q101; IEC-60-1 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN not_compliant
BZD27C6V2P-W
Rectron Semiconductor
Check for Price Yes Active 100 mA 5 µA 800 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3 Ω 2 V 3.72 mV/°C 6.45 % R-PDSO-F2 e3 IEC-60-1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL RECTRON LTD compliant EAR99 8541.10.00.50 2018-10-25
BZD27-C6V2
EIC Semiconductor Inc
Check for Price Yes Yes Active EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C6V2P-HM3-18
Vishay Intertechnologies
Check for Price Yes Active 100 mA 5 µA 800 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3 Ω 2 V 3.72 mV/°C 6.45 % R-PDSO-F2 e3 AEC-Q101; IEC-60-1 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN not_compliant
BZD27C6V2
North American Philips Discrete Products Div
Check for Price No Obsolete 100 mA 1.7 W 6.2 V ZENER DIODE SINGLE YES 1 3 Ω 5 % e0 200 °C Tin/Lead (Sn/Pb) NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV unknown EAR99 8541.10.00.50
BZD27C6V2PV-W
Rectron Semiconductor
Check for Price Yes Active ZENER DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2018-08-08
BZD27C6V2P
Vishay Semiconductors
Check for Price Yes Yes Obsolete 100 mA 800 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6.45 % Not Qualified R-PDSO-F2 e3 DO-219AB 1 150 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY SEMICONDUCTORS DO-219AB R-PDSO-F2 2 unknown EAR99 8541.10.00.50
BZD27C6V2P
Vishay Intertechnologies
Check for Price Yes Obsolete 100 mA 800 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6.45 % Not Qualified R-PDSO-F2 e3 DO-219AB 1 150 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMF, 2 PIN not_compliant
BZD27-C6V2/T3
NXP Semiconductors
Check for Price Obsolete 100 mA 800 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 6.45 % Not Qualified O-LELF-R2 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END NXP SEMICONDUCTORS O-LELF-R2 unknown EAR99 8541.10.00.50