Parametric results for: BZ-2RW863 under Snap Acting/Limit Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: bz2rw863
Select parts from the table below to compare.
Compare
Compare
BZ-2RW863-A2
Honeywell Sensing and Control
$14.1952 Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 16A@250VAC .5A@125VDC 16 A 250 V 0.28 N PANEL MOUNT 12.7 mm NO SCREW 17.45 mm 25.4 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RW863
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V 0.28 N 12.7 mm e3 PANEL MOUNT 12.7 mm NO Matte Tin (Sn) SOLDER 17.45 mm 26.42 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RW863T
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V 0.28 N 12.7 mm e3 PANEL MOUNT 12.7 mm NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RW8635551-A2
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 0.28 N e3 PANEL MOUNT 12.7 mm SPLASH PROOF NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2RW86324-A2
Honeywell Sensing and Control
Check for Price Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V 0.28 N e3 121 °C PANEL MOUNT 12.7 mm NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00