Parametric results for: BZ-2R55 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: bz2r55
Select parts from the table below to compare.
Compare
Compare
BZ-2R5551-A2
Honeywell Sensing and Control
$17.5344 Buy Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 4.17 N PANEL MOUNT 130 µm SPLASH PROOF NO SCREW 17.45 mm 24.13 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2R55-A2-S
Honeywell Sensing and Control
$21.3022 Buy Yes Yes Active 500 mA 125 V MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 4.17 N PANEL MOUNT 130 µm SPLASH PROOF NO SCREW 17.45 mm 24.13 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2R559729-A4
Honeywell Sensing and Control
Check for Price Buy No Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 22A@250VAC A@VDC 22 A 250 V 6.95 N -55 °C 85 °C PANEL MOUNT 130 µm ENVIRONMENTALLY SEALED NO SCREW 17.8 mm 25.4 mm 50.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2R55
Honeywell Sensing and Control
Check for Price Buy No Yes Obsolete SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER A@250VAC A@VDC 250 V -55 °C 85 °C PANEL MOUNT ENVIRONMENTALLY SEALED NO SOLDER 17.5 mm 24.1 mm 49.3 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2R5551T
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 4.17 N e3 PANEL MOUNT 130 µm SPLASH PROOF NO Matte Tin (Sn) SCREW 17.45 mm 24.13 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2R5528-S
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active unknown
BZ-2R55513-A2
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 4.17 N e3 PANEL MOUNT 130 µm SPLASH PROOF NO Matte Tin (Sn) SCREW 17.45 mm 24.13 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2R5551-P4
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 4.17 N e3 PANEL MOUNT 130 µm SPLASH PROOF NO Matte Tin (Sn) SCREW 17.45 mm 21.59 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2R55-P4-S
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 4.17 N e3 PANEL MOUNT 130 µm SPLASH PROOF NO Matte Tin (Sn) SCREW 17.45 mm 21.34 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2R55-A2
Honeywell Sensing and Control
Check for Price Buy No Yes Obsolete SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 250 V -55 °C 85 °C PANEL MOUNT ENVIRONMENTALLY SEALED NO SCREW 17.5 mm 24.1 mm 49.3 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00