Parametric results for: BYT52D under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: byt52d
Select parts from the table below to compare.
Compare
Compare
BYT52D
EIC Semiconductor Inc
Check for Price Buy Yes Yes Active 850 mA 1.3 V 200 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY EFFICIENCY 50 A 1 200 V O-PALF-W2 TS-16949 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
BYT52D(Z)
Galaxy Microelectronics
Check for Price Buy Yes Contact Manufacturer 1.4 A 1.3 V 200 ns RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-15 150 °C 260 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99
BYT52D-TAP
Vishay Intertechnologies
Check for Price Buy Yes Active 850 mA 1.3 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay
BYT52D(Z)
Galaxy Semi-Conductor Co Ltd
Check for Price Buy Yes Contact Manufacturer 1.4 A 1.3 V 200 ns RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-15 150 °C 260 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99
BYT52D
Temic Semiconductors
Check for Price Buy Transferred 850 mA 200 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 Not Qualified O-LALF-W2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TEMIC SEMICONDUCTORS unknown
BYT52D-TR
Vishay Intertechnologies
Check for Price Buy Yes Active 850 mA 1.3 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay
BYT52D
Shandong Yiguang Electronic Joint Stock Co Ltd
Check for Price Buy Contact Manufacturer SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD unknown EAR99
BYT52D
Telefunken Microelectronics Gmbh
Check for Price Buy No Transferred 1 A 1.3 V 200 ns RECTIFIER DIODE SINGLE NO 200 V 1 1 e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99
BYT52D-TR
Vishay Semiconductors
Check for Price Buy Yes Active 850 mA 1.3 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.80 E-LALF-W2 2
BYT52D-TAP
Vishay Semiconductors
Check for Price Buy Yes Active 850 mA 1.3 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.80 E-LALF-W2 2