Parametric results for: BVR-Z-R0002-1.0 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: bvrzr000210
Select parts from the table below to compare.
Compare
Compare
BVR-Z-R0002-1.0
Isabellenhuette
Check for Price Buy Yes Yes Active 0.2 mΩ 1 % 12 W 4026 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR METAL STRIP DUAL RATED AS 6 WATTS, PRECISION 70 °C YES AEC-Q200 170 °C -65 °C Rectangular 4 RECTANGULAR PACKAGE TR, 13 Inch GULL WING 3.6 mm 10.1 mm 6.6 mm ISABELLENHUETTE HEUSLER GMBH & CO KG CHIP compliant EAR99 8533.21.00.30 Isabellenhütte
BVR-Z-R0002-1.0
Isotek Corporation
Check for Price Buy Yes Transferred 0.2 mΩ 1 % 5 W 4026 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR PRECISION YES AEC-Q200 170 °C -55 °C 2 RECTANGULAR PACKAGE TR GULL WING ISOTEK CORP CHIP unknown EAR99 8533.21.00.30