Parametric results for: BTS410G2 under Peripheral Drivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: bts410g2
Select parts from the table below to compare.
Compare
Compare
BTS410G2E3062A
Siemens
Check for Price Transferred SIEMENS A G TO-220AB TO-220AB, 5 PIN 3 unknown EAR99 8542.39.00.01
BTS410G2E-3043
Siemens
Check for Price Obsolete 12 V SCHMITT TRIGGER OPEN-SOURCE 5.5 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE TRUE 2.1 mA 42 V 4.7 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SIEMENS A G TO-220AB , 3 unknown
BTS410G2E3043
Infineon Technologies AG
Check for Price No Obsolete 12 V 1.8 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 42 V 4.7 V NO R-PSFM-T5 Not Qualified e0 5 PLASTIC/EPOXY SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm SINGLE INFINEON TECHNOLOGIES AG TO-220AB , SIP5,.1,67TB 3 not_compliant EAR99 8542.39.00.01
BTS410G2
Siemens
Check for Price Transferred SIEMENS A G TO-220AB , 3 unknown EAR99 8542.39.00.01
BTS410G2E3043
Siemens
Check for Price Transferred SIEMENS A G TO-220AB , 3 unknown EAR99 8542.39.00.01
BTS410G2
Infineon Technologies AG
Check for Price No Obsolete 12 V 1.8 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 42 V 4.7 V NO R-PZFM-T5 Not Qualified e0 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG INFINEON TECHNOLOGIES AG TO-220AB TO-220AB, 5 PIN 3 not_compliant EAR99 8542.39.00.01
BTS410G2E3062A
Infineon Technologies AG
Check for Price No Obsolete 12 V 1.8 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 42 V 4.7 V YES R-PSSO-G4 Not Qualified e0 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 9.9 mm 9.2 mm INFINEON TECHNOLOGIES AG TO-220AB TO-220AB, 5 PIN 3 unknown EAR99 8542.39.00.01
BTS410G2E-3062A
Siemens
Check for Price Obsolete 12 V SCHMITT TRIGGER OPEN-SOURCE 5.5 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE TRUE 2.1 mA 42 V 4.7 V YES R-PSSO-G4 Not Qualified 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB TO-220AB, 5 PIN 3 unknown