Filter Your Search
1 - 10 of 262 results
|
BSS138-7-F
SPC Multicomp
|
$0.0159 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | Multicomp Pro | ||||||||||||||||||||||
|
BSS138-7-F
Diodes Incorporated
|
$0.0340 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | HIGH RELIABILITY, LOW THRESHOLD | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||||
![]() |
BSS138BK,215
Nexperia
|
$0.0440 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.14 W | 1.2 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | EAR99 | Nexperia | TO-236 | SOT23 | ||||||||
|
BSS138A-TP
Micro Commercial Components
|
$0.0492 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | MCC | 2018-03-05 | ||||||||||||||||
|
BSS138WH6327XTSA1
Infineon Technologies AG
|
$0.0495 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 3.5 Ω | 4.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 500 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-323, 3 PIN | compliant | EAR99 | Infineon | 8541.21.00.95 | |||||||||||
|
BSS138WQ-7-F
Diodes Incorporated
|
$0.0511 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | Diodes Incorporated | 8541.21.00.95 | |||||||||||
|
BSS138L
onsemi
|
$0.0534 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 10 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | 318 | |||||||||||
|
BSS138DW-7-F
Diodes Incorporated
|
$0.0542 | Yes | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 200 mA | 3.5 Ω | HIGH RELIABILITY | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 6 | compliant | EAR99 | Diodes Incorporated | ||||||||||||
|
BSS138NH6327XTSA2
Infineon Technologies AG
|
$0.0559 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 230 mA | 3.5 Ω | LOGIC LEVEL COMPATIBLE | 3.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 360 mW | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Infineon | 8541.21.00.95 | |||||||||
![]() |
BSS138LT3G
onsemi
|
$0.0565 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 3 | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 |