Filter Your Search
1 - 10 of 10 results
![]() |
BSP75GTA
Diodes Incorporated
|
$0.6972 Buy | No | Yes | Active | 5 V | 70 V | 1 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | TO-261AA | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
BSP75GQTA
Diodes Incorporated
|
$0.7818 Buy | Yes | Active | 5 V | 70 V | 1 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
![]() |
UBSP75G
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 3 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | TO-261AA | SOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UBSP75G
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | 3 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | SOT-223, TO-261AA, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BSP75GTA
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | 5 V | 70 V | 1 | 3 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
BSP75GTC
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | 5 V | 70 V | 1 | 3 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | TO-261AA, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
BSP75GTC
Diodes Incorporated
|
Check for Price Buy | Yes | Active | 5 V | 70 V | 1 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | TO-261AA | SOP, | 4 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
BSP75G
Diodes Incorporated
|
Check for Price Buy | Yes | Active | 5 V | 70 V | 1 | 3 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | TO-261AA | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
BSP75GQTC
Diodes Incorporated
|
Check for Price Buy | Yes | Active | 5 V | 70 V | 1 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | DIODES INC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
BSP75G
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | 5 V | 70 V | 1 | 3 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 |