Filter Your Search
1 - 3 of 3 results
![]() |
BRS2A16G
LSI Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 4 | 8 mA | 4 ns | 45 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.49 mm | 2.67 mm | 7.62 mm | LUCENT TECHNOLOGIES INC | SOIC | PLASTIC, SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
BRS2A16G-TR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | GENERAL PURPOSE | 4 | 4 ns | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-16 | 16 | unknown | |||||||||||||
![]() |
BRS2A16G-TR
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 4 | 8 mA | 4 ns | 45 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.49 mm | 2.67 mm | 7.62 mm | AGERE SYSTEMS INC | SOIC | PLASTIC, SOG-16 | 16 | unknown | EAR99 | 8542.39.00.01 |