Parametric results for: BD4275FP2-CE2 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bd4275fp2ce2
Select parts from the table below to compare.
Compare
Compare
BD4275FP2-CE2
ROHM Semiconductor
$0.9437 Buy Yes Obsolete 45 V 5.9 V 5 V 250 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.015 % 0.03 % 1 5.1 V 4.9 V 2 % R-PSSO-G5 150 °C -40 °C 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.7 mm SINGLE 9.15 mm 10.16 mm 4.95 mm ROHM CO LTD TO-263, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor