Filter Your Search
1 - 10 of 880 results
![]() |
BD08
C&K
|
$1.1800 | Yes | Yes | Active | 0.05 mΩ | ROHS COMPLIANT, 23 PCS/TUBE | 1 GΩ | e3 | -40 °C | 85 °C | SOLDER | 9.65 mm | 0.141 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | 0.032 inch | GLASS FILLED NYLON | SLIDE TYPE | 6.73 mm | 24.89 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | .1A@5VDC | 5 V | 500VRMS V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | 8 | 16 | TUBE | EPOXY TERMINAL SEALED | MIL-STD | NO | LATCHED | SPST | SLIDE DIP SWITCH | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | WATER/STEAM | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2MM-HB-D08-VT-02-H-TB
TE Connectivity
|
$2.8536 | Yes | Active | 16 | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.63 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2MM-HB-D08-HT-02-H-TB
TE Connectivity
|
$3.4882 | Yes | Active | 16 | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.63 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BD08AV
C&K
|
$3.7302 | Yes | Yes | Active | 0.05 mΩ | ROHS COMPLIANT, 23 PCS/TUBE | 1 GΩ | e3 | -40 °C | 85 °C | SOLDER | 9.65 mm | 0.125 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | 0.032 inch | GLASS FILLED NYLON | SLIDE TYPE | 10.66 mm | 22.35 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | .1A@5VDC | 5 V | 500VRMS V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | THROUGH HOLE-RIGHT ANGLE | 8 | 8 | 16 | TUBE | EPOXY TERMINAL SEALED | MIL-STD | NO | LATCHED | SPST | SLIDE DIP SWITCH | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | WATER/STEAM | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD0810N50100AHF
TTM Technologies
|
Check for Price | Yes | Active | 1.2 dB | e4 | -55 °C | 105 °C | TTM TECHNOLOGIES INC | compliant | SURFACE MOUNT | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | CHIP | 1 GHz | 800 MHz | 570 µm | 1.04 mm | RF TRANSFORMER | 1.04 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
76745-8BD-08LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | HIGH TEMPERATURE THERMOPLASTIC | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 190 µm | 0.532 inch | 0.4 inch | 0.126 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD080-20-G-0230-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 20 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 70.8 µm | 0.169 inch | 1.014 inch | 0.0905 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD080-32-C-0230-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 70.8 µm | 0.169 inch | 1.614 inch | 0.0905 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD080-16-B-0230-L-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 16 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .139 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 71 µm | 0.169 inch | 0.814 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-TBD-08LF
Amphenol FCi
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 190 µm | 0.1 inch | 0.4 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |