Parametric results for: BCW70 under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 94 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bcw70
Select parts from the table below to compare.
Compare
Compare
BCW70LT1G
onsemi
$0.0099 Yes Yes Active 45 V 100 mA PNP YES SINGLE 3 1 215 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi
BCW70,215
Nexperia
$0.0560 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 215 100 MHz SWITCHING SILICON 300 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 1997-09-01
BCW70/T3
NXP Semiconductors
Check for Price Yes Transferred 45 V 100 mA PNP YES SINGLE 3 1 215 100 MHz SWITCHING SILICON 300 mV R-PDSO-G3 e3 Not Qualified 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS SMALL OUTLINE, R-PDSO-G3 compliant EAR99
BCW70LT1
Motorola Mobility LLC
Check for Price Transferred 45 V 100 mA PNP YES SINGLE 3 1 215 7 pF 225 mW SILICON 300 mV TO-236AB R-PDSO-G3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MOTOROLA INC SMALL OUTLINE, R-PDSO-G3 unknown EAR99 8541.21.00.95
BCW70R-TAPE-7
NXP Semiconductors
Check for Price Obsolete 45 V 100 mA PNP YES SINGLE 3 1 215 150 MHz SILICON 300 mV R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS SMALL OUTLINE, R-PDSO-G3 unknown EAR99
BCW70RTA
Diodes Incorporated
Check for Price Obsolete 45 V 100 mA PNP YES SINGLE 3 1 215 150 MHz SILICON R-PDSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 unknown EAR99
BCW70-T
Nexperia
Check for Price Obsolete 45 V 100 mA PNP YES SINGLE 3 1 215 100 MHz SWITCHING SILICON R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SMALL OUTLINE, R-PDSO-G3 compliant EAR99 2017-02-01
BCW70TR
Central Semiconductor Corp
Check for Price No No Active 45 V PNP YES SINGLE 3 1 215 150 MHz LOW NOISE 4.5 pF SILICON 300 mV R-PDSO-G3 e0 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
BCW70
Central Semiconductor Corp
Check for Price No No Active 45 V 100 mA PNP YES SINGLE 3 1 215 150 MHz LOW NOISE 300 mW SILICON R-PDSO-G3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99
BCW70R
Zetex / Diodes Inc
Check for Price Yes Transferred 50 V 100 mA PNP YES SINGLE 3 1 215 150 MHz 350 mW SILICON R-PDSO-G3 e3 Not Qualified 1 175 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ZETEX PLC SMALL OUTLINE, R-PDSO-G3 unknown EAR99