Parametric results for: BCS-120-LM-S-HE under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bcs120lmshe
Select parts from the table below to compare.
Compare
Compare
BCS-120-LM-S-HE
Samtec Inc
$4.3840 Buy Yes Yes Active 20 1 2.54 mm 2 4.6 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.31 inch 2 inch 0.147 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC