Filter Your Search
1 - 10 of 21 results
|
BC856ARFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||
|
BC856ARTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 110 | 200 MHz | 4.5 pF | 330 mW | 330 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e0 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.75 | 2018-01-18 | |||||
|
BC856ARTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 110 | 200 MHz | 4.5 pF | 330 mW | 330 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.75 | ||||||||||
|
BC856AR13
Diotec Semiconductor AG
|
Check for Price | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
BC856ARPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 110 | 200 MHz | 4.5 pF | 330 mW | 330 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.75 | 2018-01-18 | |||
|
BC856ARTR
Central Semiconductor Corp
|
Check for Price | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | |||||||||||||||
|
BC856AR
TDK Micronas GmbH
|
Check for Price | No | Transferred | 100 mA | PNP | YES | SINGLE | 1 | 125 | 150 MHz | 200 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICRONAS SEMICONDUCTOR HOLDING AG | , | compliant | EAR99 | ||||||||||||||||||||||
|
BC856A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 110 | 200 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||||
|
BC856AR
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 100 mA | PNP | YES | SINGLE | 1 | 125 | 150 MHz | 200 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||
|
BC856ARTR13
Central Semiconductor Corp
|
Check for Price | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 |