Filter Your Search
1 - 10 of 72 results
|
BC807-40W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0159 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||
|
BC807-40W-AQ
Diotec Semiconductor AG
|
$0.0230 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 12 pF | 200 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-323, 3 PIN | Diotec | ||||||||||
|
BC807-40W
Diotec Semiconductor AG
|
$0.0259 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 12 pF | 200 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-323, 3 PIN | Diotec | ||||||||||
![]() |
BC807-40W-QX
Nexperia
|
$0.0266 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SC-70, SOT-323, 3 PIN | Nexperia | SC-70 | 3 | SOT323 | |||||||||||
![]() |
BC807-40W-QF
Nexperia
|
$0.0286 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SC-70, SOT-323, 3 PIN | Nexperia | SC-70 | 3 | SOT323 | |||||||||||
![]() |
BC807-40W,115
Nexperia
|
$0.0470 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 10 pF | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | PLASTIC, SC-70, 3 PIN | Nexperia | SC-70 | 3 | SOT323 | 1997-09-01 | ||||||
![]() |
BC807-40WT1G
onsemi
|
$0.0595 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 460 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | onsemi | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | ||||||||
|
BC807-40W_R1_00001
PanJit Semiconductor
|
$0.0698 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||
|
SBC807-40WT1G
onsemi
|
$0.1151 | Yes | Yes | Active | 500 mA | PNP | YES | SINGLE | 1 | 250 | 100 MHz | 460 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | ONSEMI | compliant | EAR99 | onsemi | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | |||||||||||||||||||
|
BC807-40W-7
Diodes Incorporated
|
$0.1186 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 170 | 100 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 3 |