Parametric results for: BB25AP under Other Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: bb25ap
Select parts from the table below to compare.
Compare
Compare
BB25AP
NKK Switches
$5.8954 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.213 inch 8.7884 mm 21.6154 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
BB25AP-FC
NKK Switches
$8.7099 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT RED POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
BB25AP-FB
NKK Switches
$8.7099 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
BB25AP-FA
NKK Switches
$8.7099 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
BB25AP-HC
NKK Switches
$8.8063 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT RED POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
BB25AP-HB
NKK Switches
$8.8063 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
BB25AP-HA
NKK Switches
$8.8063 Buy Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches