Filter Your Search
1 - 10 of 21 results
|
BAV99STB6-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F6 | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
![]() |
BAV99S/G,115
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | unknown | TSSOP | 6 | SOT363 | |||||||||||||||||||||||||||||||||||||||
|
BAV99STB6-R1-00001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
BAV99STB6-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F6 | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAV99S
Galaxy Microelectronics
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 4 ns | 1 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | YES | 75 V | 4 | FAST RECOVERY | 4.5 A | 1 | 75 V | R-PDSO-G6 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | SOT-363 | SOT-363, 6 PIN | ||||||||||
|
BAV99S
Philips Semiconductors
|
Check for Price | Yes | Transferred | e3 | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAV99SE6433
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 4 | GENERAL PURPOSE | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.70 | 6 | GREEN, PLASTIC PACKAGE-6 | |||||||||||||
![]() |
BAV99S/DG,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 715 mV | 4 ns | 500 nA | 250 mW | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | 80 V | 150 °C | -65 °C | NXP SEMICONDUCTORS | unknown | TSSOP | 6 | SOT363 | ||||||||||||||||||||||||||
![]() |
BAV99S,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 715 mV | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | GENERAL PURPOSE | 4 A | 80 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | TSSOP | 6 | SOT363 | PLASTIC, SC-88, 6 PIN | ||||||
|
BAV99STB6T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-F6 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | 6 | R-PDSO-F6 |