Filter Your Search
1 - 2 of 2 results
![]() |
BAV199W,115
Nexperia
|
$0.0717 | Yes | Active | 135 mA | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | R-PDSO-G3 | e3 | IEC-134 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | |||||
![]() |
BAV199W,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 140 mA | 1.25 V | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | 4 A | Not Qualified | R-PDSO-G3 | e3 | IEC-134 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 |