Filter Your Search
1 - 2 of 2 results
|
CBAT54STR13
Central Semiconductor Corp
|
Check for Price Buy | No | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||
|
BAT54ST/R13
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 200 mA | 320 mV | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant |