Filter Your Search
1 - 2 of 2 results
![]() |
BAS716,115
Nexperia
|
$0.0588 | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||
![]() |
BAS716,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SMD, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 |