Parametric results for: BA033ST under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ba033st
Select parts from the table below to compare.
Compare
Compare
BA033ST-E2
ROHM Semiconductor
Check for Price Buy Active 25 V 4.3 V 3.3 V 300 mV 1 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.15 % 1 R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP TO-220, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA033ST-E1
ROHM Semiconductor
Check for Price Buy Yes Yes Active 3.3 V NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-PSFM-T5 e3/e2 Not Qualified 260 10 5 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN/TIN COPPER THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP TO-220, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
BA033ST
ROHM Semiconductor
Check for Price Buy Yes Yes Active 25 V 4.3 V 3.3 V 300 mV 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.1 % 0.15 % 1 3.47 V 3.13 V BIPOLAR 5 % R-PSFM-T5 e3/e2 Not Qualified 125 °C 260 10 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO TIN/TIN COPPER THROUGH-HOLE 1.7 mm SINGLE ROHM CO LTD TO-220FP TO-220FP, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor