Filter Your Search
1 - 2 of 2 results
|
B82734R2172B030
TDK Electronics
|
$2.4601 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 320 mΩ | 50 % | NO | 10 kHz | 1.7 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 3 mm | 31 mm | 32.5 mm | 21 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82734R2172B030
TDK Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 320 mΩ | 50 % | NO | 10 kHz | 1.7 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 3 mm | 31 mm | 32.5 mm | 21 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED | TDK |