Parametric results for: B32776E8306 under Film Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: b32776e8306
Select parts from the table below to compare.
Compare
Compare
B32776E8306J000
TDK Electronics
Check for Price Yes Yes Active 30 µF 800 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial Bulk NO TIN 37.5 mm WIRE 45 mm 42 mm 30 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32776E8306K000
TDK Electronics
Check for Price Yes Yes Active 30 µF 800 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial Bulk NO TIN 37.5 mm WIRE 45 mm 42 mm 30 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32776E8306J000
TDK Corporation
Check for Price Yes Active 30 µF 800 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial Bulk NO TIN 37.5 mm WIRE 45 mm 42 mm 30 mm TDK CORP , compliant TDK
B32776E8306K000
TDK Corporation
Check for Price Yes Active 30 µF 800 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial Bulk NO TIN 37.5 mm WIRE 45 mm 42 mm 30 mm TDK CORP RADIAL LEADED compliant TDK