Parametric results for: B16B-XH-A under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: b16bxha
Select parts from the table below to compare.
Compare
Compare
B16B-XH-A(LF)(SN)
JST Manufacturing
$0.4606 Yes Yes Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN OVER COPPER STRAIGHT BOARD CONNECTOR SHROUDED, TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C PLUG TIN BRASS RECTANGULAR SQ PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
B16B-XH-A-BK
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A
JST Manufacturing
Check for Price No Yes Obsolete 16 1 2.5 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR SHROUDED, TOP ENTRY NO NO NO e3 NO 94V-0 Tin (Sn) BRASS XHP-16 NO ONE GENERAL PURPOSE SOLDER J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-E
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT BLUE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-N
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT BROWN 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-M
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT GREEN 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-Y
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT YELLOW 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-L
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT YELLOW 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-D
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT ORANGE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
B16B-XH-A-FY
JST Manufacturing
Check for Price No Active 16 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C TIN LEAD BRASS RECTANGULAR SQ PIN-SKT YELLOW 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 1.669 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40