Parametric results for: B130 under Rectifier Diodes

Filter Your Search

1 - 10 of 210 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: b130
Select parts from the table below to compare.
Compare
Compare
B130-E3/5AT
Vishay Intertechnologies
$0.0313 Yes Active 1 A 520 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 30 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SB130S
Diotec Semiconductor AG
$0.0339 Yes Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 O-PALF-W2 e3 DO-204AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-41, 2 PIN compliant EAR99 8541.10.00.80
B130-13-F
SPC Multicomp
$0.0371 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 1 R-PDSO-C2 DO-214AC 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown Multicomp Pro EAR99 8541.10.00.80
SB130
Diotec Semiconductor AG
$0.0399 Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 40 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN not_compliant Diotec EAR99 8541.10.00.80 DO-204 2
B130-E3/61T
Vishay Intertechnologies
$0.0427 Yes Active 1 A 520 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 30 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SB130-E3/73
Vishay Intertechnologies
$0.0468 Yes Yes Active 1 A 480 mV SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN not_compliant Vishay EAR99 8541.10.00.80 DO-41 2
B130LAW-7-F
Diodes Incorporated
$0.0844 Yes Yes Active 1 A 420 mV 1 mA 450 mW SILICON 30 V RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 12 A 1 30 V Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant Diodes Incorporated EAR99 8541.10.00.80 2
B130-13-F
Diodes Incorporated
$0.0848 No Yes Active 1 A 500 mV 500 µA SILICON 30 V RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 30 V Not Qualified R-PDSO-C2 e3 MIL-STD-202 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMA, 2 PIN not_compliant Diodes Incorporated EAR99 8541.10.00.80 2 SMA
SB130-T
Diodes Incorporated
$0.1080 No Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE GENERAL PURPOSE 40 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant Diodes Incorporated EAR99 8541.10.00.80 DO-41 2
SB130-E3/54
Vishay Intertechnologies
$0.1192 Yes Yes Active 1 A 480 mV SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN not_compliant Vishay EAR99 8541.10.00.80 DO-41 2