Parametric results for: B0540W under Rectifier Diodes

Filter Your Search

1 - 10 of 63 results

|
-
-
-
-
Manufacturer Part Number: b0540w
Select parts from the table below to compare.
Compare
Compare
B0540WQ-7-F
Diodes Incorporated
$0.0869 Buy Yes Yes Active 500 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 2 A 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 Diodes Incorporated
B0540W-7-F
Diodes Incorporated
$0.0984 Buy Yes Yes Active 500 mA 620 mV 20 µA SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 5.5 A 1 40 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 Diodes Incorporated 2
B0540WS-7
Diodes Incorporated
$0.1155 Buy Yes Yes Active 500 mA 300 mV 235 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY UL RECOGNIZED GENERAL PURPOSE 3 A 1 Not Qualified R-PDSO-G2 e3 UL RECOGNIZED 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 Diodes Incorporated 2 GREEN, PLASTIC PACKAGE-2
B0540W
WEITRON INTERNATIONAL CO., LTD.
Check for Price Buy No Contact Manufacturer 500 mA 460 mV RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 5.5 A 1 e0 125 °C Tin/Lead (Sn/Pb) WEITRON TECHNOLOGY CO LTD unknown EAR99
B0540WRFG
Taiwan Semiconductor
Check for Price Buy Active 500 mA 410 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 1 R-PDSO-G2 e3 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70 GREEN, PLASTIC PACKAGE-2
B0540WS-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 500 mA 250 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 5 A 1 R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 R-PDSO-G2 2016-09-14
B0540W
Formosa Microsemi Co Ltd
Check for Price Buy Yes Active 500 mA 620 mV 20 µA 500 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 5.5 A 1 40 V R-PDSO-G2 MIL-STD-750 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FORMOSA MICROSEMI CO LTD compliant EAR99 8541.10.00.70 SOD-123F, 2 PIN
B0540W-TP
Micro Commercial Components
Check for Price Buy Yes Active 500 mA 550 mV 80 µA 410 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY PD-NOM GENERAL PURPOSE 5.5 A 1 R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 MCC
B0540WHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 500 mA 550 mV 80 µA 410 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 5.5 A 1 40 V R-PDSO-G2 e3 AEC-Q101 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant MCC SOD-123, 2 PIN
B0540W
Taiwan Semiconductor
Check for Price Buy Yes Active 500 mA 460 mV RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 5.5 A 1 R-PDSO-C2 e3 1 125 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70 Taiwan Semiconductor SOD-123, 2 PIN