Parametric results for: ATXMEGA256A3U-MN under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atxmega256a3umn
Select parts from the table below to compare.
Compare
Compare
ATXMEGA256A3U-MNR
Microchip Technology Inc
Check for Price Yes Yes Active 16 32 MHz 16 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V YES YES YES YES FLASH 3.6 V 2.7 V S-XQCC-N64 NOT SPECIFIED NOT SPECIFIED 64 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD-3, VQFN-64 compliant 8542.31.00.01 Microchip
ATXMEGA256A3U-MNR
Atmel Corporation
Check for Price Transferred 16 32 MHz 131072 16384 16 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V YES YES YES 16 YES FLASH 3.6 V 2.7 V S-XQCC-N64 64 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP HVQCCN, unknown 8542.31.00.01
ATXMEGA256A3U-MN
Atmel Corporation
Check for Price Transferred 16 32 MHz 131072 16384 16 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V YES YES YES 16 YES FLASH 3.6 V 2.7 V S-XQCC-N64 64 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD-3, VQFN-64 unknown 8542.31.00.01
ATXMEGA256A3U-MN
Microchip Technology Inc
Check for Price Yes Yes Active 16 32 MHz 16 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V YES YES YES YES FLASH 3.6 V 2.7 V S-XQCC-N64 NOT SPECIFIED NOT SPECIFIED 64 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD-3, VQFN-64 compliant Microchip