Parametric results for: ATTINY13A-SNR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: attiny13asnr
Select parts from the table below to compare.
Compare
Compare
ATTINY13A-SNR
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 105 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.25 mm 5.26 mm MICROCHIP TECHNOLOGY INC SOIJ-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY13A-SNR
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 1024 64 AVR RISC 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 IT ALSO OPERATES AT 1.8 V AT 4 MHZ 0 20 AVR NO AVR NO 1 YES 8 YES 0.06 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP 0.209 INCH, GREEN, PLASTIC, SOIC-8 compliant 8542.31.00.01 SOIC 8