Parametric results for: ATSAMD21G16L-MF under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamd21g16lmf
Select parts from the table below to compare.
Compare
Compare
ATSAMD21G16L-MF
Microchip Technology Inc
Check for Price Active 32 48 MHz 65536 8192 Cortex-M0+ 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-XQCC-N48 125 °C -40 °C TS 16949 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant 3A991.A.2 8542.31.00.01 2018-04-25
ATSAMD21G16L-MFT
Microchip Technology Inc
Check for Price Active 32 48 MHz 65536 8192 Cortex-M0+ 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-XQCC-N48 125 °C -40 °C TS 16949 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant 3A991.A.2 8542.31.00.01 2018-04-25