Parametric results for: ATSAMD21E15B-MU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atsamd21e15bmu
Select parts from the table below to compare.
Compare
Compare
ATSAMD21E15B-MU
Microchip Technology Inc
$2.2750 Buy Yes Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 26 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 4 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 e3 85 °C -40 °C TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21E15B-MUT
Microchip Technology Inc
$2.3700 Buy Yes Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 26 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 4 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 e3 85 °C -40 °C TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21E15B-MUT
Atmel Corporation
Check for Price Buy Transferred 32 48 MHz 32768 4096 32 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP MO-220, QFN-32 unknown 3A991.A.2 8542.31.00.01
ATSAMD21E15B-MU
Atmel Corporation
Check for Price Buy Transferred 32 48 MHz 32768 4096 32 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP MO-220, QFN-32 unknown 3A991.A.2 8542.31.00.01