Parametric results for: ATSAMD20G14A-UUT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: atsamd20g14auut
Select parts from the table below to compare.
Compare
Compare
ATSAMD20G14A-UUT
Microchip Technology Inc
Check for Price Buy Yes Active 32 48 MHz 16384 2048 CORTEX-M0 32 MHz 35 6 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 16 8 8 YES FLASH 92 mA 3.63 V 3.3 V INDUSTRIAL R-PBGA-B45 e3 85 °C -40 °C 260 30 45 PLASTIC/EPOXY VFBGA bga45,7x13,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Matte Tin (Sn) BALL 400 µm BOTTOM 483 µm 2.699 mm 2.944 mm MICROCHIP TECHNOLOGY INC WLCSP-45 compliant 3A991.A.2 8542.31.00.01 2017-11-30