Filter Your Search
1 - 4 of 4 results
![]() |
ATSAMD20E15A-MU
Microchip Technology Inc
|
$2.1750 Buy | Yes | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||
![]() |
ATSAMD20E15A-MUT
Microchip Technology Inc
|
$2.2500 Buy | Yes | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||
![]() |
ATSAMD20E15A-MUT
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 32 | 48 MHz | 32768 | 32 MHz | 10 | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 48 | ARM | YES | ARM Cortex M0+ | NO | 32 | YES | 8 | YES | 4 | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | compliant | MO-220, QFN-32 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
![]() |
ATSAMD20E15A-MU
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 32 | 48 MHz | 32768 | 32 MHz | 10 | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 48 | ARM | YES | ARM Cortex M0+ | NO | 32 | YES | 8 | YES | 4 | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | compliant | MO-220, QFN-32 | 3A991.A.2 | 8542.31.00.01 |