Parametric results for: ATSAMD20E14A-MUT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamd20e14amut
Select parts from the table below to compare.
Compare
Compare
ATSAMD20E14A-MUT
Microchip Technology Inc
$2.1750 Yes Yes Active 32 48 MHz 16384 2048 2048 CORTEX-M0 32 MHz 26 6 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 14 8 8 YES FLASH 92 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC compliant Microchip
ATSAMD20E14A-MUT
Atmel Corporation
Check for Price Yes Transferred 32 48 MHz 16384 32 MHz 10 26 YES 3.3 V MICROCONTROLLER, RISC CMOS 12 0 48 ARM YES ARM Cortex M0+ NO 16 YES 8 YES 2 FLASH 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP compliant MO-220, QFN-32 3A991.A.2 8542.31.00.01