Parametric results for: ATSAMC20N17A-ANT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atsamc20n17aant
Select parts from the table below to compare.
Compare
Compare
ATSAMC20N17A-ANT
Microchip Technology Inc
$4.7600 Yes Active 32 48 MHz 131072 16384 16384 CORTEX-M0 48 MHz 84 11 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES FIXED POINT YES YES YES 12 16 8 8 8 YES FLASH 2.5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G100 e3 105 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip