Parametric results for: ATSAM4S4CA-CU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atsam4s4cacu
Select parts from the table below to compare.
Compare
Compare
ATSAM4S4CA-CU
Microchip Technology Inc
$5.3732 Buy Yes Yes Active 32 120 MHz 262144 65536 65536 CORTEX-M4 8 24 50 MHz 79 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 22 8 8 YES FLASH 25 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B100 e8 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) BALL 800 µm BOTTOM 1.1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC TFBGA-100 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM4S4CA-CUR
Microchip Technology Inc
$5.9400 Buy Yes Active 32 120 MHz 262144 65536 65536 CORTEX-M4 8 24 50 MHz 79 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 22 8 8 YES FLASH 25 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B100 e8 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) BALL 800 µm BOTTOM 1.1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC TFBGA-100 compliant 3A991.A.2 8542.31.00.01
ATSAM4S4CA-CUR
Atmel Corporation
Check for Price Buy Transferred 32 120 MHz 262144 65536 8 24 50 MHz 79 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PBGA-B100 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 9 mm 9 mm ATMEL CORP TFBGA-100 unknown 3A991.A.2 8542.31.00.01
ATSAM4S4CA-CU
Atmel Corporation
Check for Price Buy Transferred 32 120 MHz 262144 65536 8 24 50 MHz 79 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PBGA-B100 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 9 mm 9 mm ATMEL CORP TFBGA-100 compliant 3A991.A.2 8542.31.00.01