Parametric results for: ATSAM4LC8CA-AU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atsam4lc8caau
Select parts from the table below to compare.
Compare
Compare
ATSAM4LC8CA-AUR
Microchip Technology Inc
$9.3837 Buy Yes Yes Active 32 48 MHz 524288 65536 CORTEX-M4 30 MHz 75 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 8 4 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01 Microchip
ATSAM4LC8CA-AU
Microchip Technology Inc
$9.5088 Buy Yes Yes Active 32 48 MHz 524288 65536 CORTEX-M4 30 MHz 75 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 8 4 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01 Microchip
ATSAM4LC8CA-AUR
Atmel Corporation
Check for Price Buy Yes Transferred 32 48 MHz 524288 65536 CORTEX-M4 30 MHz 75 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 18.24 mA 3.6 V 1.68 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP-100 compliant 3A991.A.2 8542.31.00.01
ATSAM4LC8CA-AU
Atmel Corporation
Check for Price Buy Yes Transferred 32 48 MHz 524288 65536 CORTEX-M4 30 MHz 75 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 18.24 mA 3.6 V 1.68 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP-100 compliant 3A991.A.2 8542.31.00.01