Filter Your Search
1 - 2 of 2 results
|
ATSAM3U4EA-AUS
Microchip Technology Inc
|
Check for Price Buy | Active | 32 | 96 MHz | 16 | 24 | 20 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.45 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 | compliant | 8542.31.00.01 | ||
|
ATSAM3U4EA-AUS
Atmel Corporation
|
Check for Price Buy | Transferred | 32 | 96 MHz | 16 | 24 | 20 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.45 mm | 20 mm | 20 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 |