Parametric results for: ATSAM3N00AA-AU under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: atsam3n00aaau
Select parts from the table below to compare.
Compare
Compare
ATSAM3N00AA-AU
Microchip Technology Inc
$3.0394 Buy Yes Yes Active 32 48 MHz 16384 4096 CORTEX-M3 20 MHz 34 6 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 10 32 3 8 8 YES FLASH 30 mA 1.95 V 1.8 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM3N00AA-AUR
Microchip Technology Inc
$3.4550 Buy Yes Yes Active 32 48 MHz 20 MHz 34 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC LQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM3N00AA-AU
Atmel Corporation
Check for Price Buy Yes Transferred 32 48 MHz 16384 4096 CORTEX-M3 20 MHz 34 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 compliant 8542.31.00.01 QFP 48