Parametric results for: ATMEGA8-16AU under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: atmega816au
Select parts from the table below to compare.
Compare
Compare
ATMEGA8-16AU
Microchip Technology Inc
$4.3174 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA8-16AUR
Atmel Corporation
Check for Price Yes Transferred 8 16 MHz 8192 1024 AVR RISC 16 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 8 YES 8 YES 1 FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 unknown 8542.31.00.01 QFP 32
ATMEGA8-16AU
Atmel Corporation
Check for Price Yes Yes Transferred 8 16 MHz 8192 1024 AVR RISC 16 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 8 YES 8 YES 1 FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 unknown 8542.31.00.01 QFP 32
ATMEGA8-16AU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 16 MHz 8192 1024 AVR RISC 16 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 unknown 8542.31.00.01
ATMEGA8-16AUR
Microchip Technology Inc
Check for Price Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA8-16AURA3
Microchip Technology Inc
Check for Price Yes Obsolete 8 16 MHz 8192 1024 16 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G32 e3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip