Parametric results for: ATMEGA64A-ANR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega64aanr
Select parts from the table below to compare.
Compare
Compare
ATMEGA64A-ANR
Atmel Corporation
Check for Price Buy Yes Transferred 8 16 MHz 65536 4096 AVR RISC 16 MHz 53 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES MIN 2.7 V AT 8MHZ NO NO YES 8 YES FLASH 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 105 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 64 compliant 8542.31.00.01
ATMEGA64A-ANR
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 16 MHz 65536 4096 AVR RISC 16 MHz 53 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES MIN 2.7 V AT 8MHZ NO NO YES 8 YES FLASH 20 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01 EAR99 Microchip