Filter Your Search
1 - 4 of 4 results
![]() |
ATMEGA64A-AN
Microchip Technology Inc
|
$5.3474 Buy | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MIN 2.7 V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | |||||
![]() |
ATMEGA64A-AN
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MIN 2.7 V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
![]() |
ATMEGA64A-ANR
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MIN 2.7 V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
![]() |
ATMEGA64A-ANR
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MIN 2.7 V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | EAR99 |