Parametric results for: ATMEGA329V-8MUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega329v8mur
Select parts from the table below to compare.
Compare
Compare
ATMEGA329V-8MUR
Microchip Technology Inc
$6.4967 Yes Yes Active 8 8 MHz 32768 2048 AVR RISC 8 MHz 53 3 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA329V-8MUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 32768 2048 AVR RISC 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ 0 16 AVR NO AVR NO 32 YES 8 YES 2 FLASH 12 mA 5.5 V 2.7 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant 8542.31.00.01 QFN 64