Filter Your Search
1 - 10 of 76 results
![]() |
ATMEGA328PB-MU
Microchip Technology Inc
|
$1.3745 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | 1 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
ATMEGA328PB-MN
Microchip Technology Inc
|
$1.3995 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 105 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
![]() |
ATMEGA328PB-AN
Microchip Technology Inc
|
$1.5008 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
ATMEGA328PB-AU
Microchip Technology Inc
|
$1.5333 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
![]() |
ATMEGA328PB-MNR
Microchip Technology Inc
|
$1.5463 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 105 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
![]() |
ATMEGA328PB-MUR
Microchip Technology Inc
|
$1.5595 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | 1 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
ATMEGA328PB-ANR
Microchip Technology Inc
|
$1.5671 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
![]() |
ATMEGA328PB-AUR
Microchip Technology Inc
|
$1.5808 Buy | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
ATMEGA328P-MN
Microchip Technology Inc
|
$2.0656 Buy | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
ATMEGA328P-MU
Microchip Technology Inc
|
$2.1289 Buy | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |