Parametric results for: ATMEGA324PA-MUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega324pamur
Select parts from the table below to compare.
Compare
Compare
ATMEGA324PA-MUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 20 MHz 16384 2048 AVR RISC 20 MHz 32 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO YES 16 YES FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP QFN 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 44 compliant 8542.31.00.01
ATMEGA324PA-MUR
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 32768 2048 2048 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant 8542.31.00.01 EAR99 Microchip