Parametric results for: ATMEGA16L-8MU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega16l8mu
Select parts from the table below to compare.
Compare
Compare
ATMEGA16L-8MU
Microchip Technology Inc
$5.9365 Yes Yes Not Recommended 8 8 MHz 8192 1024 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA16L-8MU
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 8192 1024 AVR RISC 8 MHz 8 32 3 YES 3 V MICROCONTROLLER, RISC CMOS 10 NO 0 16 AVR NO AVR NO 16 FIXED POINT YES NO YES 3 1 8 16 YES 1 FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP VQFN-44 unknown 8542.31.00.01 QFN 44
ATMEGA16L-8MU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 8 MHz 16384 1024 AVR RISC 8 MHz 32 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP HVQCCN, LCC44,.28SQ,20 unknown 8542.31.00.01
ATMEGA16L-8MUR
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 8 MHz 8192 1024 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA16L-8MUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 8192 1024 AVR RISC 8 MHz 8 32 3 YES 3 V MICROCONTROLLER, RISC CMOS 10 NO 0 16 AVR NO AVR NO 16 FIXED POINT YES NO YES 3 1 8 16 YES 1 FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP VQFN-44 compliant 8542.31.00.01 QFN 44